Vishay Thermistor IC, NTC Type 10 kΩ, Ring lug 1.12 mm

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 16%

View bulk pricing options

Subtotal (1 unit)*

PHP260.20

(exc. VAT)

PHP291.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 225 unit(s) shipping from November 16, 2026
  • Plus 400 unit(s) shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP260.20-
10 - 24PHP218.3616%
25 +PHP161.2138%

*price indicative

RS Stock No.:
607-455
Mfr. Part No.:
NTCALUG91A103G301A
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Thermistor IC

Series

NTC

Temperature Coefficient Type

NTC

Packaging

Cardboard Box

Thermal Time Constant

7.5s

Automotive Standard

AEC-Q200

Mount Type

Screw

Tolerance ±

3%

Application

Surface Sensing Applications

Package/Case

Ring lug

Resistance at 25°C

10kΩ

Termination Style

Lead to Be Soldered or Crimped

Depth

1.12mm

Diameter

7.2mm

Standards/Approvals

ULus XGPU2.E148885, cUL XGPU8.E148885, cULus

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy