Vishay Thermistor IC, NTC Type 10 kΩ, Ring lug 1.12 mm
- RS Stock No.:
- 607-454
- Mfr. Part No.:
- NTCALUG91A103G301A
- Manufacturer:
- Vishay
This image is representative of the product range
Add 500 more to save PHP1,988.50
View bulk pricing optionsSubtotal (1 box of 100 units)*
PHP19,910.00
(exc. VAT)
PHP22,299.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 200 unit(s) shipping from November 16, 2026
- Plus 400 unit(s) shipping from January 15, 2027
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 400 | PHP199.10 | PHP19,910.00 | - |
| 500 + | PHP195.123 | PHP19,512.30 | PHP1,988.50 |
*price indicative
- RS Stock No.:
- 607-454
- Mfr. Part No.:
- NTCALUG91A103G301A
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTC | |
| Product Type | Thermistor IC | |
| Temperature Coefficient Type | NTC | |
| Thermal Time Constant | 7.5s | |
| Packaging | Cardboard Box | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 3% | |
| Mount Type | Screw | |
| Application | Surface Sensing Applications | |
| Package/Case | Ring lug | |
| Resistance at 25°C | 10kΩ | |
| Standards/Approvals | ULus XGPU2.E148885, cUL XGPU8.E148885, cULus | |
| Termination Style | Lead to Be Soldered or Crimped | |
| Diameter | 7.2mm | |
| Depth | 1.12mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTC | ||
Product Type Thermistor IC | ||
Temperature Coefficient Type NTC | ||
Thermal Time Constant 7.5s | ||
Packaging Cardboard Box | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 3% | ||
Mount Type Screw | ||
Application Surface Sensing Applications | ||
Package/Case Ring lug | ||
Resistance at 25°C 10kΩ | ||
Standards/Approvals ULus XGPU2.E148885, cUL XGPU8.E148885, cULus | ||
Termination Style Lead to Be Soldered or Crimped | ||
Diameter 7.2mm | ||
Depth 1.12mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Thermistor IC Ring lug 1.12 mm
- Vishay Thermistor IC Ring lug 38.1 mm 1.12 mm
- Vishay Thermistor IC, NTC Type 10000 Ω 1.12 mm
- Vishay Thermistor IC Ring lug 13.2 mm
- Vishay Thermistor IC, NTC Type 24 mm
- Vishay Thermistor IC 0603 350 μm 350 μm
- Vishay Thermistor IC 0603 300 μm 600 μm 300 μm
- Vishay Thermistor IC 0603 600 μm
