RS PRO Thermal Conductive Pad, 0.2 mm Thick, 3 W/mK, 210 mm, 297mm, Polymeric Resin
- RS Stock No.:
- 625-765
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP4,361.15
(exc. VAT)
PHP4,884.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 45 unit(s) shipping from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,361.15 |
*price indicative
- RS Stock No.:
- 625-765
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Conductive Pad | |
| Thickness | 0.2mm | |
| Thermal Conductivity | 3W/mK | |
| Self-Adhesive | No | |
| Conductive Material | Polymeric Resin | |
| Length | 210mm | |
| Width | 297mm | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Conductive Pad | ||
Thickness 0.2mm | ||
Thermal Conductivity 3W/mK | ||
Self-Adhesive No | ||
Conductive Material Polymeric Resin | ||
Length 210mm | ||
Width 297mm | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
- COO (Country of Origin):
- PL
RS PRO 3 W/mK Thermal Conductive Pad, 0.2 mm Thickness
The RS PRO Thermal Conductive Pad is designed to efficiently transfer heat between components, ensuring optimal thermal management in electronic assemblies. With a thermal conductivity of 3 W/mK, it provides reliable performance in maintaining device temperatures within safe operating limits. Ideal for use in environments with temperature fluctuations, this pad supports a wide operating temperature range from -40 °C to 130 °C.
Features and Benefits
Thermal Conductivity: 3 W/mK for effective heat transfer
Thickness: 0.2 mm for minimal impact on component spacing
Operating Temperature Range: -40 °C to 130 °C for versatile use in various environments
Non-Adhesive: Allows for easy repositioning and removal
Compliance: Meets REACH and RoHS standards for safety and environmental protection
Thickness: 0.2 mm for minimal impact on component spacing
Operating Temperature Range: -40 °C to 130 °C for versatile use in various environments
Non-Adhesive: Allows for easy repositioning and removal
Compliance: Meets REACH and RoHS standards for safety and environmental protection
Applications
Electronics cooling
LED lighting systems
Power supplies
Automotive electronics
LED lighting systems
Power supplies
Automotive electronics
Additional Information
Colour: Black
Dimensions: 210 mm x 297 mm
Dimensions: 210 mm x 297 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Thermal Conductive Pad 1.6 W/mK 25.4mm, Fibreglass
- RS PRO Thermal Conductive Pad 3 W/mK 200mm, Silicone
- RS PRO Thermal Conductive Pad 1.5 W/mK 25.4mm, Polyimide
- RS PRO Thermal Conductive Pad 1.6 W/mK 19mm, Fibreglass
- RS PRO Thermal Conductive Pad 6 W/mK 100mm, Silicone
- RS PRO Thermal Conductive Pad 2 W/mK 100mm, Silicone
- RS PRO Thermal Conductive Pad 1 W/mK 100mm, Silicone
- RS PRO Thermal Conductive Pad 6 W/mK 100mm, Silicone

