RS PRO Thermal Conductive Pad, 1 mm Thick, 6 W/mK, 100 mm, 100mm, Silicone
- RS Stock No.:
- 625-764
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP3,957.27
(exc. VAT)
PHP4,432.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17 unit(s) shipping from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,957.27 |
*price indicative
- RS Stock No.:
- 625-764
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Conductive Pad | |
| Thickness | 1mm | |
| Thermal Conductivity | 6W/mK | |
| Self-Adhesive | No | |
| Trade Name | RS PRO | |
| Hardness | 65 Shore 00 | |
| Conductive Material | Silicone | |
| Length | 100mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 100mm | |
| Colour | Brick Red | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Conductive Pad | ||
Thickness 1mm | ||
Thermal Conductivity 6W/mK | ||
Self-Adhesive No | ||
Trade Name RS PRO | ||
Hardness 65 Shore 00 | ||
Conductive Material Silicone | ||
Length 100mm | ||
Standards/Approvals RoHS, REACH | ||
Width 100mm | ||
Colour Brick Red | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- PL
The RS Pro Thermal pads have excellent filling and thermal conductivity; their softness and elastic qualities allow them to quickly dissipate heat, improve work efficiency, and prolong the equipment's service life by filling in air gaps between hot components and heat sinks, metal bodies, and chassis. It has a dielectric strength of 6 kV/mm and thermal conductivity of 6 W/m*K.
Silicone based thermal pad
Excellent filling properties
65 Shore 00 Hardness
REACH and RoHS compliant
Related links
- RS PRO Thermal Conductive Pad 2 W/mK 100mm, Silicone
- RS PRO Thermal Conductive Pad 6 W/mK 100mm, Silicone
- RS PRO Thermal Conductive Pad 1 W/mK 100mm, Silicone
- RS PRO Thermal Conductive Pad 3 W/mK 200mm, Silicone
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 100mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 3 W/mK 100mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 4 W/mK 100mm, Silicone with Ceramic Particles
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 6 W/mK 100mm, Ceramic Filled Silicone Rubber

