RS PRO Thermal Conductive Pad, 2 mm Thick, 1 W/mK, 100 mm, 100mm, Silicone
- RS Stock No.:
- 625-761
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP575.95
(exc. VAT)
PHP645.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 89 unit(s) shipping from September 14, 2026
- Plus 100 unit(s) shipping from October 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP575.95 |
*price indicative
- RS Stock No.:
- 625-761
- Manufacturer:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Thermal Conductive Pad | |
| Thickness | 2mm | |
| Thermal Conductivity | 1W/mK | |
| Self-Adhesive | No | |
| Trade Name | RS PRO | |
| Conductive Material | Silicone | |
| Hardness | 60 Shore 00 | |
| Width | 100mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 100mm | |
| Colour | Grey | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Conductive Pad | ||
Thickness 2mm | ||
Thermal Conductivity 1W/mK | ||
Self-Adhesive No | ||
Trade Name RS PRO | ||
Conductive Material Silicone | ||
Hardness 60 Shore 00 | ||
Width 100mm | ||
Standards/Approvals RoHS, REACH | ||
Length 100mm | ||
Colour Grey | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- PL
The RS Pro Thermal pads have excellent filling and thermal conductivity; their softness and elastic qualities allow them to quickly dissipate heat, improve work efficiency, and prolong the equipment's service life by filling in air gaps between hot components and heat sinks, metal bodies, and chassis. It has a dielectric strength of 6 kV/mm and thermal conductivity of 1 W/m*K.
Silicone based thermal pad
Excellent filling properties
60 Shore 00 Hardness
REACH and RoHS compliant
Related links
- RS PRO Thermal Conductive Pad 6 W/mK 100mm, Silicone
- RS PRO Thermal Conductive Pad 2 W/mK 100mm, Silicone
- RS PRO Thermal Conductive Pad 6 W/mK 100mm, Silicone
- RS PRO Thermal Conductive Pad 3 W/mK 200mm, Silicone
- RS PRO Thermal Conductive Pad 1.6 W/mK 25.4mm, Fibreglass
- RS PRO Thermal Conductive Pad 1.6 W/mK 19mm, Fibreglass
- RS PRO Thermal Conductive Pad 1.5 W/mK 25.4mm, Polyimide
- Wurth Elektronik WE-TGF Series Thermal Gap Pad 2 W/mK 100mm, Silicone with Ceramic Particles