RS PRO Thermal Conductive Pad, 0.25 mm Thick, 1.6 W/mK, 19 mm, 25.4mm, Fibreglass
- RS Stock No.:
- 655-986
- Manufacturer:
- RS PRO
Subtotal (1 box of 10 units)*
PHP150.62
(exc. VAT)
PHP168.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 77 unit(s) shipping from September 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP150.62 | PHP15.062 |
*price indicative
- RS Stock No.:
- 655-986
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Conductive Pad | |
| Thickness | 0.25mm | |
| Thermal Conductivity | 1.6W/mK | |
| Self-Adhesive | No | |
| Conductive Material | Fibreglass | |
| Length | 19mm | |
| Width | 25.4mm | |
| Colour | Brick Red | |
| Maximum Operating Temperature | 240°C | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Conductive Pad | ||
Thickness 0.25mm | ||
Thermal Conductivity 1.6W/mK | ||
Self-Adhesive No | ||
Conductive Material Fibreglass | ||
Length 19mm | ||
Width 25.4mm | ||
Colour Brick Red | ||
Maximum Operating Temperature 240°C | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- PL
RS PRO 19 mm Thermal Conductive Pad, Brick Red
This RS PRO thermal conductive pad is designed to efficiently transfer heat between components and heat sinks, ensuring optimal thermal management in electronic devices. With a thermal conductivity of 1.6 W/mK, it is Ideal for applications requiring reliable heat dissipation. The pad's brick red colour makes it easily identifiable during installation.
Features and Benefits
Thermal Conductivity: Provides efficient heat transfer with a thermal conductivity of 1.6 W/mK.
Operating Temperature Range: Suitable for a wide range of applications with a temperature range from -60 °C to 240 °C.
Non-Adhesive: Allows for easy repositioning and removal without leaving residue.
Operating Temperature Range: Suitable for a wide range of applications with a temperature range from -60 °C to 240 °C.
Non-Adhesive: Allows for easy repositioning and removal without leaving residue.
Applications
Electronics cooling
LED lighting systems
Power electronics
LED lighting systems
Power electronics
Additional Information
Complies with REACH and RoHS standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Thermal Conductive Pad 1.6 W/mK 25.4mm, Fibreglass
- RS PRO Thermal Conductive Pad 1.5 W/mK 25.4mm, Polyimide
- RS PRO Thermal Conductive Pad 1.6 W/mK 19mm, Fibreglass
- Intelligent LED Solutions ILA Series Self-Adhesive Thermal Interface Pad 5 W/mK 19mm, Graphite
- RS PRO Thermal Conductive Pad 3 W/mK 200mm, Silicone
- RS PRO Thermal Conductive Pad 6 W/mK 100mm, Silicone
- RS PRO Thermal Conductive Pad 2 W/mK 100mm, Silicone
- RS PRO Thermal Conductive Pad 1 W/mK 100mm, Silicone

