GCS Thermal GCSV-045 Series Thermal Pad, 2 mm Thick, 4.5 W/mK, Silicone
- RS Stock No.:
- 607-034
- Mfr. Part No.:
- GCSV-045-200-2.0
- Manufacturer:
- GCS Thermal
Subtotal (1 unit)*
PHP2,234.38
(exc. VAT)
PHP2,502.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,234.38 |
*price indicative
- RS Stock No.:
- 607-034
- Mfr. Part No.:
- GCSV-045-200-2.0
- Manufacturer:
- GCS Thermal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Product Type | Thermal Pad | |
| Thickness | 2mm | |
| Thermal Conductivity | 4.5W/mK | |
| Trade Name | GCSV-045N SILICONE INTERFACE MATERIAL | |
| Conductive Material | Silicone | |
| Hardness | 35±5 Shore Oo | |
| Standards/Approvals | RoHS | |
| Colour | Dark Grey | |
| Series | GCSV-045 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Product Type Thermal Pad | ||
Thickness 2mm | ||
Thermal Conductivity 4.5W/mK | ||
Trade Name GCSV-045N SILICONE INTERFACE MATERIAL | ||
Conductive Material Silicone | ||
Hardness 35±5 Shore Oo | ||
Standards/Approvals RoHS | ||
Colour Dark Grey | ||
Series GCSV-045 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The GCS Thermal Silicone Backed Thermal Conductive Interface Pad offers a thermal conductivity of 4.5 W/m·K, making it suitable for high power applications requiring efficient heat dissipation. This pad exhibits high resistance to puncture, shear, and tearing, ensuring durability and reliability in demanding environments.
Soft and conformable for optimal contact
Excellent electrical insulation
Related links
- GCS Thermal GCSV-045 Series Thermal Pad 4.5 W/mK, Silicone
- GCS Thermal GCSV-045 Series Thermal Pad 4.5 W/mK, Silicone
- GCS Thermal GCSV-045 Series Thermal Pad 4.5 W/mK, Silicone
- GCS Thermal GCSV-045 Series Thermal Pad 4.5 W/mK, Silicone
- GCS Thermal GCSV Series Thermal Interface Sheet 2.8 W/mK, Silicone
- GCS Thermal GSCR Series Thermal Pad 9 W/mK, Silicone
- GCS Thermal GCSR Series Thermal Pad 7 W/mK, Silicone
- GCS Thermal GCSR-118 Series Thermal Pad 12 W/mK, Silicone
