GCS Thermal GCSR-118 Series Thermal Pad, 2 mm Thick, 12 W/mK, Silicone

Subtotal (1 unit)*

PHP11,895.24

(exc. VAT)

PHP13,322.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,895.24

*price indicative

RS Stock No.:
606-929
Mfr. Part No.:
GCSR-118-200-2.0
Manufacturer:
GCS Thermal
Find similar products by selecting one or more attributes.
Select all

Brand

GCS Thermal

Product Type

Thermal Pad

Thickness

2mm

Thermal Conductivity

12W/mK

Conductive Material

Silicone

Standards/Approvals

No

Series

GCSR-118

COO (Country of Origin):
CN
The GCS Thermal Conformable silicone thermal interface pad offers a thermal conductivity of 12.0 W/m·K and an elongation of 15%, making it suitable for applications requiring efficient heat dissipation and flexibility. Its high thermal conductivity ensures effective heat transfer between components, while the elongation property allows it to conform to irregular surfaces, enhancing thermal contact.

Good electrical insulation performance

Good flexibility and high compression ratio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy