GCS Thermal GCSV Series Thermal Interface Sheet, 2 mm Thick, 2.8 W/mK, Silicone

Subtotal (1 unit)*

PHP1,313.44

(exc. VAT)

PHP1,471.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,313.44

*price indicative

RS Stock No.:
607-015
Mfr. Part No.:
GCSV-028-200-2.0
Manufacturer:
GCS Thermal
Find similar products by selecting one or more attributes.
Select all

Brand

GCS Thermal

Product Type

Thermal Interface Sheet

Thickness

2mm

Thermal Conductivity

2.8W/mK

Trade Name

GCSV-028 Silicone Based Thermal Interface Material

Conductive Material

Silicone

Hardness

30±5 Shore Oo

Standards/Approvals

RoHS, UL94

Colour

White, Pink

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Series

GCSV

COO (Country of Origin):
CN
The GCS Thermal Thermally Conductive Silicone Interface Pad is a high performance thermal interface material designed for efficient heat transfer in electronic applications. With a thermal conductivity of 2.8 W/m·K, it effectively dissipates heat from components to heat sinks, enhancing device reliability and longevity.

Soft and conformable for optimal contact

Excellent electrical insulation

Flame rating UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy