GCS Thermal GCSV Series Thermal Interface Sheet, 500 μm Thick, 2.8 W/mK, Silicone
- RS Stock No.:
- 606-909
- Mfr. Part No.:
- GCSV-028-200-0.5
- Manufacturer:
- GCS Thermal
Subtotal (1 unit)*
PHP491.91
(exc. VAT)
PHP550.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP491.91 |
*price indicative
- RS Stock No.:
- 606-909
- Mfr. Part No.:
- GCSV-028-200-0.5
- Manufacturer:
- GCS Thermal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 500μm | |
| Thermal Conductivity | 2.8W/mK | |
| Trade Name | GCSV-028 Silicone Based Thermal Interface Material | |
| Hardness | 30±5 Shore Oo | |
| Conductive Material | Silicone | |
| Standards/Approvals | UL94, RoHS | |
| Colour | Pink, White | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Series | GCSV | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Product Type Thermal Interface Sheet | ||
Thickness 500μm | ||
Thermal Conductivity 2.8W/mK | ||
Trade Name GCSV-028 Silicone Based Thermal Interface Material | ||
Hardness 30±5 Shore Oo | ||
Conductive Material Silicone | ||
Standards/Approvals UL94, RoHS | ||
Colour Pink, White | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Series GCSV | ||
- COO (Country of Origin):
- CN
The GCS Thermal Thermally Conductive Silicone Interface Pad is a high performance thermal interface material designed for efficient heat transfer in electronic applications. With a thermal conductivity of 2.8 W/m·K, it effectively dissipates heat from components to heat sinks, enhancing device reliability and longevity.
Soft and conformable for optimal contact
Excellent electrical insulation
Flame rating UL94
Related links
- GCS Thermal GCSV Series Thermal Interface Sheet 2.8 W/mK, Silicone
- GCS Thermal GCSV Series Thermal Interface Sheet 2.8 W/mK, Silicone
- GCS Thermal GCSV Series Thermal Interface Sheet 2.8 W/mK, Silicone
- GCS Thermal GCSV Series Thermal Interface Sheet 2.8 W/mK, Silicone
- GCS Thermal GCSV-045 Series Thermal Pad 4.5 W/mK, Silicone
- GCS Thermal GCSV-045 Series Thermal Pad 4.5 W/mK, Silicone
- GCS Thermal GSCR Series Thermal Pad 9 W/mK, Silicone
- GCS Thermal GCSR Series Thermal Pad 7 W/mK, Silicone
