GCS Thermal GSCR Series Thermal Pad, 500 μm Thick, 9 W/mK, Silicone

Subtotal (1 unit)*

PHP1,901.70

(exc. VAT)

PHP2,129.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,901.70

*price indicative

RS Stock No.:
607-026
Mfr. Part No.:
GSCR-090-200-0.5
Manufacturer:
GCS Thermal
Find similar products by selecting one or more attributes.
Select all

Brand

GCS Thermal

Product Type

Thermal Pad

Thickness

500μm

Thermal Conductivity

9W/mK

Trade Name

GCSR-090 SILICONE INTERFACE MATERIAL

Hardness

70 Shore Oo

Conductive Material

Silicone

Standards/Approvals

RoHS, UL94-V0

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

200°C

Series

GSCR

COO (Country of Origin):
CN
The GCS Thermal Thermal Conductive Silicone Pad offers a thermal conductivity of 9 W/m·K, making it suitable for efficient heat dissipation in electronic applications. This pad is compliance to UL94-V0 flammability rating.

Low contact resistance

Long term stability

Good electrical insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy