GCS Thermal GCSV-045 Series Thermal Pad, 3 mm Thick, 4.5 W/mK, Silicone

Subtotal (1 unit)*

PHP4,092.46

(exc. VAT)

PHP4,583.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,092.46

*price indicative

RS Stock No.:
607-012
Mfr. Part No.:
GCSV-045-200-3.0
Manufacturer:
GCS Thermal
Find similar products by selecting one or more attributes.
Select all

Brand

GCS Thermal

Product Type

Thermal Pad

Thickness

3mm

Thermal Conductivity

4.5W/mK

Trade Name

GCSV-045N SILICONE INTERFACE MATERIAL

Hardness

35±5 Shore Oo

Conductive Material

Silicone

Standards/Approvals

RoHS

Colour

Dark Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

GCSV-045

COO (Country of Origin):
CN
The GCS Thermal Silicone Backed Thermal Conductive Interface Pad offers a thermal conductivity of 4.5 W/m·K, making it suitable for high power applications requiring efficient heat dissipation. This pad exhibits high resistance to puncture, shear, and tearing, ensuring durability and reliability in demanding environments.

Soft and conformable for optimal contact

Excellent electrical insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy