GCS Thermal GCSR Series Thermal Pad, 1 mm Thick, 15 W/mK, Fibreglass

Subtotal (1 unit)*

PHP17,817.20

(exc. VAT)

PHP19,955.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,817.20

*price indicative

RS Stock No.:
606-922
Mfr. Part No.:
GCSR-150-200-1.0
Manufacturer:
GCS Thermal
Find similar products by selecting one or more attributes.
Select all

Brand

GCS Thermal

Product Type

Thermal Pad

Thickness

1mm

Thermal Conductivity

15W/mK

Trade Name

GCSR-150 FIBREGLASS-REINFORCED THERMAL PAD

Conductive Material

Fibreglass

Hardness

60-80 Shore 00

Standards/Approvals

RoHS

Colour

Grey

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

220°C

Series

GCSR

COO (Country of Origin):
CN
The GCS Thermal Ultra high performance thermal pad insulates and transfers heat from components to heat sinks, improving efficiency and lifespan. Its soft, elastic nature covers uneven surfaces, while its natural tack ensures excellent surface compliance, reducing thermal impedance for optimal heat dissipation.

Non metallic gap pad with an extremely high ceramic filling volume

High thermal performance and electrical insulation

High voltage resistance

Naturally tacky for easy assembly

RoHS and UL compliant environmentally friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy