GCS Thermal GCSR Series Thermal Pad, 200 μm Thick, 2 W/mK, 300 mm, 1m, Fibreglass

Subtotal (1 unit)*

PHP2,679.62

(exc. VAT)

PHP3,001.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 23, 2026
  • Plus 2 unit(s) shipping from January 26, 2027
  • Plus 8 unit(s) shipping from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,679.62

*price indicative

RS Stock No.:
606-891
Mfr. Part No.:
GCSR-020PFG-0.2(B)
Manufacturer:
GCS Thermal
Find similar products by selecting one or more attributes.
Select all

Brand

GCS Thermal

Product Type

Thermal Pad

Thickness

200μm

Thermal Conductivity

2W/mK

Trade Name

Thermal Tape

Conductive Material

Fibreglass

Hardness

40-80 Shore00

Length

300mm

Standards/Approvals

UL 94, RoHS

Width

1m

Colour

Blue

Maximum Operating Temperature

200°C

Series

GCSR

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The GCS Thermal Thermal pad features a fiberglass reinforced thermally conductive insulating material. Fiberglass substrates make the one face of material less tack which contribute to easier installation. Anti tensile, anti shear and anti tear performance are also enhanced.

Resistance to puncture

Soft and high compliance

Heat conduction and electrical insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy