GCS Thermal GCSR Series Thermal Pad, 150 μm Thick, 1.5 W/mK, 300 mm, 1m, Fibreglass
- RS Stock No.:
- 606-899
- Mfr. Part No.:
- GCSR-015PFG-0.15(B)
- Manufacturer:
- GCS Thermal
Subtotal (1 unit)*
PHP2,027.16
(exc. VAT)
PHP2,270.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,027.16 |
*price indicative
- RS Stock No.:
- 606-899
- Mfr. Part No.:
- GCSR-015PFG-0.15(B)
- Manufacturer:
- GCS Thermal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Product Type | Thermal Pad | |
| Thickness | 150μm | |
| Thermal Conductivity | 1.5W/mK | |
| Trade Name | Thermal Tape | |
| Conductive Material | Fibreglass | |
| Hardness | 40-80 Shore00 | |
| Length | 300mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 1m | |
| Colour | Off-White | |
| Series | GCSR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Product Type Thermal Pad | ||
Thickness 150μm | ||
Thermal Conductivity 1.5W/mK | ||
Trade Name Thermal Tape | ||
Conductive Material Fibreglass | ||
Hardness 40-80 Shore00 | ||
Length 300mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 1m | ||
Colour Off-White | ||
Series GCSR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- CN
The GCS Thermal Thermal pad features a fiberglass reinforced thermally conductive insulating material. Fiberglass substrates make the one face of material less tack which contribute to easier installation. Anti tensile, anti shear and anti tear performance are also enhanced.
Fibreglass reinforced and resistance to puncture
Soft and high compliance
Heat conduction and electrical insulation
Related links
- GCS Thermal GCSR Series Thermal Pad 1.5 W/mK 1m, Fibreglass
- GCS Thermal GCSR Series Thermal Pad 2 W/mK 1m, Fibreglass
- GCS Thermal GCSR Series Thermal Pad 15 W/mK, Fibreglass
- GCS Thermal GCSR Series Thermal Pad 15 W/mK, Fibreglass
- GCS Thermal GCSR-055F Series Thermal Interface Pad 5.5 W/mK, Fibreglass
- GCS Thermal GCSR-008TAFG-0.15 (A) Series Double Sided Tape 8 W/mK 1m, Acrylic
- GCS Thermal GCSR-034F Series Thermal Interface Pad 3.4 W/mK, Fibreglass
- GCS Thermal GCSR-055F Series Thermal Interface Pad 5.5 W/mK, Fibreglass
