GCS Thermal GCSR Series Thermal Pad, 500 μm Thick, 15 W/mK, Fibreglass
- RS Stock No.:
- 606-938
- Mfr. Part No.:
- GCSR-150-200-0.5
- Manufacturer:
- GCS Thermal
Subtotal (1 unit)*
PHP13,268.31
(exc. VAT)
PHP14,860.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,268.31 |
*price indicative
- RS Stock No.:
- 606-938
- Mfr. Part No.:
- GCSR-150-200-0.5
- Manufacturer:
- GCS Thermal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Product Type | Thermal Pad | |
| Thickness | 500μm | |
| Thermal Conductivity | 15W/mK | |
| Trade Name | GCSR-150 FIBREGLASS-REINFORCED THERMAL PAD | |
| Conductive Material | Fibreglass | |
| Hardness | 60-80 Shore 00 | |
| Standards/Approvals | RoHS | |
| Colour | Grey | |
| Minimum Operating Temperature | -50°C | |
| Series | GCSR | |
| Maximum Operating Temperature | 220°C | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Product Type Thermal Pad | ||
Thickness 500μm | ||
Thermal Conductivity 15W/mK | ||
Trade Name GCSR-150 FIBREGLASS-REINFORCED THERMAL PAD | ||
Conductive Material Fibreglass | ||
Hardness 60-80 Shore 00 | ||
Standards/Approvals RoHS | ||
Colour Grey | ||
Minimum Operating Temperature -50°C | ||
Series GCSR | ||
Maximum Operating Temperature 220°C | ||
- COO (Country of Origin):
- CN
The GCS Thermal Ultra high performance thermal pad insulates and transfers heat from components to heat sinks, improving efficiency and lifespan. Its soft, elastic nature covers uneven surfaces, while its natural tack ensures excellent surface compliance, reducing thermal impedance for optimal heat dissipation.
Non metallic gap pad with an extremely high ceramic filling volume
High thermal performance and electrical insulation
High voltage resistance
Naturally tacky for easy assembly
RoHS and UL compliant environmentally friendly
Related links
- GCS Thermal GCSR Series Thermal Pad 15 W/mK, Fibreglass
- GCS Thermal GCSR Series Thermal Pad 7 W/mK, Silicone
- GCS Thermal GCSR-055F Series Thermal Interface Pad 5.5 W/mK, Fibreglass
- GCS Thermal GCSR-118 Series Thermal Pad 12 W/mK, Silicone
- GCS Thermal GCSR-055F Series Thermal Interface Pad 5.5 W/mK, Fibreglass
- GCS Thermal GCSR-034F Series Thermal Interface Pad 3.4 W/mK, Fibreglass
- GCS Thermal GCSR-055F Series Thermal Interface Pad 5.5 W/mK, Fibreglass
- GCS Thermal GCSR Series Thermal Pad 1.5 W/mK 1m, Fibreglass
