WAGO N (100x) Marker Card for use with Terminal Block
- RS Stock No.:
- 279-4531
- Mfr. Part No.:
- 793-577
- Manufacturer:
- WAGO
Subtotal (1 bag of 5 units)*
PHP3,081.80
(exc. VAT)
PHP3,451.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,081.80 | PHP616.36 |
*price indicative
- RS Stock No.:
- 279-4531
- Mfr. Part No.:
- 793-577
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Marker Card | |
| Accessory Type | Marker Card | |
| Legend | N (100x) | |
| For Use With | Terminal Block | |
| Standards/Approvals | EN 60998-1:2004, RoHS, UL94 V2, EN 60068-2-5:2010 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Marker Card | ||
Accessory Type Marker Card | ||
Legend N (100x) | ||
For Use With Terminal Block | ||
Standards/Approvals EN 60998-1:2004, RoHS, UL94 V2, EN 60068-2-5:2010 | ||
The WAGO WMB marking card is non-stretchable marking card.
Flammability class per UL94 V2
Smear resistance EN 60998-1:2004
Related links
- WAGO N (100x) Marker Card for use with Terminal Block
- WAGO N Marker Card for use with Terminal Block
- WAGO A L3 L1 N, B Marker Card for use with Terminal Block
- WAGO Marker Card for use with Terminal Block
- WAGO A P PEN B, L2 Marker Card for use with Terminal Block
- WAGO P N L2 B, A Marker Card for use with Terminal Block
- WAGO / Marker Card for use with Terminal Block
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
