WAGO P, L1, N, PEN, L2, L3, B, A Marker Card for use with Terminal Block
- RS Stock No.:
- 279-4437
- Mfr. Part No.:
- 793-545
- Manufacturer:
- WAGO
Subtotal (1 bag of 5 units)*
PHP3,200.46
(exc. VAT)
PHP3,584.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP3,200.46 | PHP640.092 |
*price indicative
- RS Stock No.:
- 279-4437
- Mfr. Part No.:
- 793-545
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Marker Card | |
| Product Type | Marker Card | |
| Legend | P, L1, N, PEN, L2, L3, B, A | |
| For Use With | Terminal Block | |
| Standards/Approvals | EN 60068-2-5:2010, EN 60998-1:2004 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Marker Card | ||
Product Type Marker Card | ||
Legend P, L1, N, PEN, L2, L3, B, A | ||
For Use With Terminal Block | ||
Standards/Approvals EN 60068-2-5:2010, EN 60998-1:2004 | ||
The WAGO WMB marking card is a non stretchable, snap on type card marked with consecutive numbers per strip in a horizontal direction.
Halogen free
UV resistance
RoHS compliant
Related links
- WAGO A P PEN B, L2 Marker Card for use with Terminal Block
- WAGO A L3 L1 N, B Marker Card for use with Terminal Block
- HellermannTyton WIC Snap-On Clip On Cable Marker Earth N 5.3 mm Cable Multicolour, 4.3 mm
- HellermannTyton WIC0 Cable Marker Earth N 2.8 mm Cable 561-00300
- HellermannTyton WIC0 Cable Marker Pre-printed "L3 L1 Earth" 2 mm Cable, 561-00303
- HellermannTyton WIC1 Cable Marker L3 L1 2.8 mm Cable 561-01302
- HellermannTyton WIC1 Snap-On Cable Marker L1 L3 2.8 mm Cable 561-01300
- HellermannTyton WIC1 Cable Marker L3 L1 2.8 mm Cable 561-01301
