WAGO A, N, P, L1, PEN, L3, B, L2 Marker Card for use with Terminal Block
- RS Stock No.:
- 279-4508
- Mfr. Part No.:
- 793-5645
- Manufacturer:
- WAGO
Subtotal (1 bag of 5 units)*
PHP2,749.04
(exc. VAT)
PHP3,078.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,749.04 | PHP549.808 |
*price indicative
- RS Stock No.:
- 279-4508
- Mfr. Part No.:
- 793-5645
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Marker Card | |
| Product Type | Marker Card | |
| For Use With | Terminal Block | |
| Legend | A, N, P, L1, PEN, L3, B, L2 | |
| Standards/Approvals | EN 60998-1:2004, EN 60068-2-5:2010 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Marker Card | ||
Product Type Marker Card | ||
For Use With Terminal Block | ||
Legend A, N, P, L1, PEN, L3, B, L2 | ||
Standards/Approvals EN 60998-1:2004, EN 60068-2-5:2010 | ||
The WAGO WMB marking card is snap-on type stretchable marking card.
Flammability class per UL94 V2
Smear resistance EN 60998-1:2004
Related links
- WAGO P N L2 B, A Marker Card for use with Terminal Block
- WAGO A L3 L1 N, B Marker Card for use with Terminal Block
- HellermannTyton WIC Snap-On Clip On Cable Marker L3 L1 3.8 mm Cable Multicolour,
- HellermannTyton WIC1 Cable Marker L3 L1 2.8 mm Cable 561-01301
- WAGO L2 Marker Card for use with Terminal Block
- SES Sterling SES-TAB Cable Marker Book 0 - 43 L1 D L3 Blank S U A
- HellermannTyton WIC0 Cable Marker Earth N 2.8 mm Cable 561-00300
- HellermannTyton WIC1 Cable Marker L3 L1 2.8 mm Cable 561-01302
