WAGO A, P, L3, L2, L1, PEN, N, B Marker Card for use with Terminal Block

Subtotal (1 bag of 5 units)*

PHP3,200.46

(exc. VAT)

PHP3,584.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP3,200.46PHP640.092

*price indicative

RS Stock No.:
279-4316
Mfr. Part No.:
793-3545
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Marker Card

Accessory Type

Marker Card

For Use With

Terminal Block

Legend

A, P, L3, L2, L1, PEN, N, B

Standards/Approvals

EN 60068-2-5:2010, EN 60998-1:2004

The WAGO WMB marking card is a snap on type card marked with consecutive number in a horizontal direction.

Halogen free

UV resistance

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy