WAGO N Marker Card for use with Terminal Block
- RS Stock No.:
- 279-4518
- Mfr. Part No.:
- 793-5677
- Manufacturer:
- WAGO
Subtotal (1 bag of 5 units)*
PHP2,749.04
(exc. VAT)
PHP3,078.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,749.04 | PHP549.808 |
*price indicative
- RS Stock No.:
- 279-4518
- Mfr. Part No.:
- 793-5677
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Marker Card | |
| Accessory Type | Marker Card | |
| For Use With | Terminal Block | |
| Legend | N | |
| Standards/Approvals | EN 60068-2-5:2010, EN 60998-1:2004 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Marker Card | ||
Accessory Type Marker Card | ||
For Use With Terminal Block | ||
Legend N | ||
Standards/Approvals EN 60068-2-5:2010, EN 60998-1:2004 | ||
The WAGO WMB marking card is a stretchable, snap on type card marked with same symbol per strip in a vertical direction. It utilizes thermal transfer technology to create black symbol on a white background. The card is configured to contain 10 strips, each with 10 markers. It meets a flammability class of UL94 V2.
Halogen free
UV resistance
RoHS compliant
Smear resistance
Related links
- WAGO N (100x) Marker Card for use with Terminal Block
- WAGO A L3 L1 N, B Marker Card for use with Terminal Block
- WAGO A P PEN B, L2 Marker Card for use with Terminal Block
- WAGO P N L2 B, A Marker Card for use with Terminal Block
- WAGO Marker Card for use with Terminal Block
- WAGO / Marker Card for use with Terminal Block
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
