Phoenix Contact Unmarked Marker for use with Terminal Block
- RS Stock No.:
- 717-198
- Mfr. Part No.:
- 1787604
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 5 units)*
PHP16,747.32
(exc. VAT)
PHP18,757.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP16,747.32 | PHP3,349.464 |
*price indicative
- RS Stock No.:
- 717-198
- Mfr. Part No.:
- 1787604
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker | |
| For Use With | Terminal Block | |
| Legend | Unmarked | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker | ||
For Use With Terminal Block | ||
Legend Unmarked | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device marker designed for Durable identification solutions in industrial settings. Constructed from robust aluminium, this marker combines functionality with lightweight design, ensuring that identification remains clear and reliable in various environments. Ideal for use with SIRIUS ACT marker carriers, it features 30 individual labels that can be directly laser marked, providing the flexibility to customise each marker as required. Its adhesive mounting type ensures effortless application, making it an essential tool for effective equipment marking.
Aluminium construction offers high strength while maintaining a lightweight profile
Designed for Durable identification which ensuring clarity and longevity in various environments
Direct laser marking capability allows for customised and precise labelling
Adhesive mounting type for quick and easy application on various surfaces
Each pack contains 30 individual labels which providing ample supply for your marking needs
Painted and annealed surface enhances durability against environmental wear
Free from silicone, halogen, and cadmium which ensuring compliance with environmental standards
Recommended storage at 23 °C and 50% humidity to maintain quality over time
Related links
- Phoenix Contact Unmarked Marker for use with Terminal Block
- Phoenix Contact Unmarked Terminal Block Marker for use with Terminal Block
- Phoenix Contact Alphanumeric Marker for use with Terminal Block
- Phoenix Contact, ZB10 Terminal Marker for use with Terminal Block
- Phoenix Contact, UM6MTM Marker for use with Terminal Block
- Phoenix Contact, UCT5 Marker for use with Terminal Block
- Phoenix Contact, UCT-EM Polycarbonate Terminal Block Marker for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Terminal Marker for use with Terminal Block
