Phoenix Contact, ZB10 Terminal Marker for use with Terminal Block
- RS Stock No.:
- 520-446
- Mfr. Part No.:
- 1053098:+
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,366.38
(exc. VAT)
PHP6,010.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,366.38 | PHP536.638 |
*price indicative
- RS Stock No.:
- 520-446
- Mfr. Part No.:
- 1053098:+
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB10 | |
| Colour | White RAL 9010 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB10 | ||
Colour White RAL 9010 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Terminal Marker is designed for precise and clear labelling, ensuring ease of identification in any electrical application. Tailored for terminal block widths of 10.2 mm, it features a clean white finish, enhancing visibility and reducing the risk of misconnection. The latching mounting type guarantees secure placement, while the durable materials ensure longevity and resistance to environmental challenges. Ideal for various industrial settings, this marker combines functionality with an aesthetically pleasing design, making it a must-have for efficient labelling in control panels and wiring closets. With its exceptional wipe resistance and UV stability, the marker meets stringent industry standards, making it suitable for both indoor and outdoor use.
Crafted from high quality PA material for enhanced durability
Designed with a latching type mounting to ensure secure attachment
Features a wipe resistant design allowing for long lasting legibility
Resistant to UV exposure for reliable outdoor performance
Complies with rigorous flammability ratings for added safety
Optimised for ease of use in various ambient conditions
Environmentally friendly containing no silicone or halogen
Related links
- Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB10-50:SO/CMS Zack Strip for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB10:UNBD. SO:MOLDED Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, UCT-TMF 3.5 Polycarbonate Terminal Marker for use with Modular Terminal Block
- Phoenix Contact, ZB5 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UCT-TMF 5 Polycarbonate Terminal Marker for use with Modular Terminal Block
