Phoenix Contact, ZB10 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 520-439
- Mfr. Part No.:
- 1053014:0031
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,366.38
(exc. VAT)
PHP6,010.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,366.38 | PHP536.638 |
*price indicative
- RS Stock No.:
- 520-439
- Mfr. Part No.:
- 1053014:0031
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB10 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB10 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled terminal marker offers a sleek and efficient solution for identifying terminal blocks. Designed for use with terminal block widths of 10.2 mm, this marker strip is horizontally labelled with consecutive numbers ranging from 31 to 40, providing clear visibility and ease of organisation. Constructed from durable PA material, the striking white colour complies with RAL 9010 standards, ensuring it remains legible in various environments. The latching mounting type allows for secure installation, while its impressive operational temperature range and UV resistance make it suitable for diverse applications. As part of the zack marker strip series, it reflects Phoenix Contact's commitment to producing reliable and effective solutions tailored to modern electrical installations.
Horizontally marked for easy identification
Durable material ensures long-lasting performance
Latching type simplifies and secures installation
Designed to withstand extreme temperatures
UV resistant for enhanced durability in sunlight
Conforms to industry standards for quality assurance
Suitable for a range of terminal applications
Related links
- Phoenix Contact, ZB10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBFM Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 4 LGS Polyamide Marker Strip for use with Terminal Block
