Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 517-418
- Mfr. Part No.:
- 1053014:0091
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,521.78
(exc. VAT)
PHP7,304.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,521.78 | PHP652.178 |
*price indicative
- RS Stock No.:
- 517-418
- Mfr. Part No.:
- 1053014:0091
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB10 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB10 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker Strip is designed for effortless identification of terminal blocks in industrial settings. The product features a 10-section layout with consecutive numbering, allowing for clear and concise marking. Crafted from durable materials, it is aimed at enhancing organisation and improving efficiency in your wiring applications. With its latching mounting type, installation is straightforward and reliable. This marker strip not only meets industrial standards but also withstands harsh environmental conditions, ensuring longevity and consistent performance. Ideal for professionals seeking reliability and clarity in their terminal block identification, this marker offers peace of mind for demanding applications.
Crafted from high quality PA material for enhanced durability
Labelled design facilitates instant recognition of numbered sections
Mounts securely using a latching mechanism for reliable installation
Designed to resist UV exposure ensuring long term performance
Wipe resistant printing guarantees the legibility of markings over time
Engineered to operate in extreme temperature ranges accommodating diverse applications
Free from silicone and halogen promoting environmental safety
Compact dimensions allow for efficient use of space in wiring systems
Related links
- Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB10 Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB8.LGS :91 - 100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
