Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP837.46

(exc. VAT)

PHP937.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP83.746PHP837.46

*price indicative

RS Stock No.:
284-3106
Mfr. Part No.:
0801407:0091
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

Product Type

Marker Strip

For Use With

Terminal Block

Series

ZBF

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix Contact Zack Marker Strip Flat is a practical and efficient tool for vertical identification of terminal blocks. With 10 sections vertically labelled with consecutive numbers from 91 to 100, this strip ensures a systematic and clear marking process. Crafted in a clean white color, the strip is specifically designed for terminal blocks with a width of 3.5 mm. The mounting type, utilizing a snapped mechanism.

UV resistance

Free from silicone and halogen

Wipe resistance according to DIN EN 61010 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy