Phoenix Contact, ZB10 Polyamide Zack Strip for use with Terminal Block
- RS Stock No.:
- 517-420
- Mfr. Part No.:
- 1053027:0061
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,521.78
(exc. VAT)
PHP7,304.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,521.78 | PHP652.178 |
*price indicative
- RS Stock No.:
- 517-420
- Mfr. Part No.:
- 1053027:0061
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB10 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB10 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact exceptional labeled terminal marker is designed to enhance organisation and clarity in your electrical installations. The marker strip features a distinctive vertical label presentation with consecutive numbering from 61 to 70, ensuring a straightforward identification process. Crafted from durable PA material, it boasts a pristine white finish (RAL 9010) that harmonises seamlessly with various terminal block configurations, specifically those with a 10.2 mm width. The innovative latching mounting type guarantees a stable attachment while providing ease of installation. This product is a reliable solution for professionals seeking to maintain neat and efficient terminal markings.
Vertical labelling simplifies the identification of terminal blocks
Constructed from high-quality PA material for enhanced durability
Latching mounting type allows for a secure and straightforward installation
UV resistance feature ensures longevity in various environmental conditions
Wipe resistance compliance adds to the longevity of printed inscriptions
Customs tariff number simplifies international shipping and compliance processes
Free from silicone and halogen, making it an environmentally-friendly choice
Related links
- Phoenix Contact, ZB10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB10:UNBD. SO:MOLDED Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB10-50:SO/CMS Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 10.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 4.QR:FORTL.ZAHLEN 61-70 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :61 -70 Polyamide Marker Strip for use with Terminal Block
