Phoenix Contact, ZB10 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 517-419
- Mfr. Part No.:
- 1053027:0031
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,521.78
(exc. VAT)
PHP7,304.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,521.78 | PHP652.178 |
*price indicative
- RS Stock No.:
- 517-419
- Mfr. Part No.:
- 1053027:0031
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Strip | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB10 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Strip | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB10 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Versatile zack marker strip is designed for terminal blocks, showcasing clear labelling from 31 to 40. Ideal for professionals requiring precision, it enhances organisation and efficiency in electrical installations. Crafted from durable materials, this product meets stringent industry standards and guarantees reliability in various operational environments. The latching mounting type ensures a secure fit, making it suitable for a wide range of applications. With impressive UV resistance and flammability ratings, it is engineered to withstand diverse conditions, ensuring longevity and performance. This marker strip takes the guesswork out of identification, allowing for straightforward maintenance and troubleshooting.
The unique latching mounting type facilitates a quick and secure installation
Custom-designed for terminal block widths, providing an optimal fit
Compliance with ISO and DIN standards boosts its credibility for professional use
The compact dimensions contribute to a neat and organised terminal setup
Designed for a wide operational temperature range, ensuring performance stability
Related links
- Phoenix Contact, ZB10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBFM Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 4 LGS Polyamide Marker Strip for use with Terminal Block
