Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 517-423
- Mfr. Part No.:
- 1053098:L2
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,521.78
(exc. VAT)
PHP7,304.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,521.78 | PHP652.178 |
*price indicative
- RS Stock No.:
- 517-423
- Mfr. Part No.:
- 1053098:L2
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB10 | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB10 | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled terminal marker is designed for precision and clarity in identifying terminal blocks. Featuring a sleek, high-profile design, this marker ensures maximum visibility and ease-of-use with a white finish that adheres to RAL 9010 standards. Its latching mount type simplifies installation, allowing users to maintain efficiency in their work. With an ambient temperature range of -40 °C to 100 °C, it is suited for a variety of environments, making it a reliable choice for industrial applications. Not only does it offer superior durability, but its wipe-resistant properties ensure that important markings remain intact even in challenging conditions. This product stands out for its robust construction and thoughtful design, serving as an ideal solution for both temporary and permanent marking needs.
Text field dimensions provide ample space for clear marking
Components are free from silicone and halogen, promoting environmental safety
Wipe resistance maintains the integrity of markings over time
Environmentally conscious design, with a focus on user-friendly functionality
Meets international regulations for quality and safety
Related links
- Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB10 Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 8 Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, BNB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB10:UNBD. SO:MOLDED Polyamide Zack Strip for use with Terminal Block
