Phoenix Contact, ZB 8 Terminal Marker for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP5,366.38

(exc. VAT)

PHP6,010.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,366.38PHP536.638

*price indicative

RS Stock No.:
520-429
Mfr. Part No.:
1052099:L2
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Terminal Marker

For Use With

Terminal Block

Series

ZB 8

Colour

White

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Zack Marker Strip is meticulously designed for effective terminal block identification, ensuring clarity and precision in labelling. Featuring a striking white finish, this horizontally labelled marker strikes the perfect balance between functionality and aesthetic appeal. Suitable for terminal blocks with a width of 8.2 mm, it employs a latching mounting type for secure installation. Manufactured with high-quality, flammability-rated materials, this product withstands extreme ambient temperatures ranging from -40 °C to 100 °C. Additionally, its wipe-resistant inscriptions enhance durability, making it an essential tool for maintenance and organisation in electrical applications.

Designed for easy identification of terminal blocks

Durable construction ensures long lasting performance

Enhanced wipe resistance safeguards inscriptions against wear

Versatile mounting options simplify installation

Operates effectively in a wide range of temperatures

Components are free from silicone and halogen for added safety

UV resistant properties prolong the product's lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy