Phoenix Contact, ZB 8 Polyamide Zack Strip for use with Terminal Block
- RS Stock No.:
- 499-258
- Mfr. Part No.:
- 1052028:0041
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,593.99
(exc. VAT)
PHP7,385.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,593.99 | PHP659.399 |
*price indicative
- RS Stock No.:
- 499-258
- Mfr. Part No.:
- 1052028:0041
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Zack Strip | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | ZB 8 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Zack Strip | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series ZB 8 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Labelled terminal marker is designed to enhance organisation and identification within electrical installations. Ideal for professional use, it features a unique numbering system from 41 to 50, ensuring clear and precise identification for your terminal blocks. Crafted from high-quality PA material, it exhibits excellent durability and flammability ratings, making it suitable for a variety of environments. Its secure latching mounting type guarantees stability and dependability, while the UV resistance adds an extra layer of protection against deterioration. This versatile product is tailored for any project requiring effective labelling for clarity and efficiency.
Designed for terminal blocks with a width of 8.2 mm
Compliant with stringent wipe resistance standards
Manufactured without silicone or halogen, ensuring environmental safety
Offers operation in extreme temperatures ranging from -40 °C to 100 °C
Wipe-resistant inscriptions for enduring visibility
Each strip is optimised for easy storage and transport conditions
Stylish white finish adhering to RAL 9010 specifications
Segmented for simple section identification
Related links
- Phoenix Contact, ZB 8/27 UV-100 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Block Marker for use with Terminal
- Phoenix Contact, ZB 8 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 8/WH-100 Polyamide Zack Marker Strip for use with PLOTMARK
- Phoenix Contact, ZB 8.LGS:1-9 Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 7.5:UNBEDRUCKT Polyamide Zack Strip for use with Terminal Block
