Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 499-256
- Mfr. Part No.:
- 1052015:0041
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,593.99
(exc. VAT)
PHP7,385.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,593.99 | PHP659.399 |
*price indicative
- RS Stock No.:
- 499-256
- Mfr. Part No.:
- 1052015:0041
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB 8 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB 8 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker Strip is designed to seamlessly enhance terminal block identification with its clear and concise numbering. Ideal for professionals seeking efficient organisation, this product boasts an intelligent layout that facilitates quick identification. The latching mounting type ensures a secure fit, while the resilient white PA material guarantees longevity and resistance to UV damage. From installation to operation, this product meets stringent environmental standards, assuring reliability in diverse settings. It is an indispensable component for those who prioritise both functionality and clarity in their electrical setups, satisfying industry demands with precision and quality.
Crafted from high-quality PA material for enhanced durability
Designed to resist UV exposure maintaining integrity over time
Features a latching mounting type for secure installation
Clearly marked with consecutive numbers for straightforward identification
Operates effectively within a broad temperature range of -40°C to 100°C
Meets stringent wipe resistance standards for long-lasting prints
Components are free from silicone and halogen promoting environmental safety
Related links
- Phoenix Contact, ZB 8 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Block Marker for use with Terminal
- Phoenix Contact, ZB 8 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 8/27 UV-100 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 8/WH-100 Polyamide Zack Marker Strip for use with PLOTMARK
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 8 Terminal Marker for use with Terminal Block
