Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 284-3060
- Mfr. Part No.:
- 0800019:0041
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP805.54
(exc. VAT)
PHP902.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP80.554 | PHP805.54 |
*price indicative
- RS Stock No.:
- 284-3060
- Mfr. Part No.:
- 0800019:0041
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip is a 10 section strip labelled with consecutive odd numbers from 41 to 59. It is white in color and designed for use with terminal blocks that have a width of 5.2 mm. The mounting type for this marker strip is snapped, indicating that it can be securely attached by snapping it onto the terminal block. This type of marker strip is suitable for efficient and organized labelling in electrical or terminal block applications.
UV resistance
Free from silicone and halogen
Wipe resistance according to DIN EN 61010 1
Related links
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 6 Polyamide Marker Strip for use with Terminal Block
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
