Phoenix Contact, ZB 6 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 767-095
- Mfr. Part No.:
- 1051016:0041
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
PHP872.40
(exc. VAT)
PHP977.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP872.40 | PHP87.24 |
*price indicative
- RS Stock No.:
- 767-095
- Mfr. Part No.:
- 1051016:0041
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Zack Strip | |
| For Use With | Terminal Block | |
| Series | ZB 6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Zack Strip | ||
For Use With Terminal Block | ||
Series ZB 6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative marker strip offers a practical solution for clear Terminal Block identification, featuring horizontally printed consecutive numbers, making it Ideal for systematic labelling in various applications.
Designed for a Terminal Block width of 6.2 mm
Made from high-quality PA material, ensuring durability
Label slots feature a printing range of 41 to 50
Related links
- Phoenix Contact, ZB 6 LGS Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 6/WH-100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 6.LGS:L1-N.PE Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 6:UNBEDRUCKT Polyamide Zack Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 6.LGS:1-9 Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Zack Strip for use with Terminal Block
