Phoenix Contact Unmarked Marker for use with Terminal Block
- RS Stock No.:
- 717-197
- Mfr. Part No.:
- 1787601
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 5 units)*
PHP16,747.32
(exc. VAT)
PHP18,757.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP16,747.32 | PHP3,349.464 |
*price indicative
- RS Stock No.:
- 717-197
- Mfr. Part No.:
- 1787601
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Legend | Unmarked | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Legend Unmarked | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Marker is an aluminium labelling solution designed for high-strength identification in various environments. Specifically engineered for screwing or riveting, this device marker delivers durAbility and a lightweight design, making it Ideal for industrial applications. With the Ability to accommodate nine individual labels per unit, it provides flexible markings directly suitable for laser identification. The high-quality aluminium material not only ensures a painted and annealed surface for increased resistance but also supports optimal operation across a temperature range of -20 °C to 225 °C, promising reliAbility in diverse conditions.
Crafted from high-strength aluminium for enhanced durability
Unmarked surface allows for versatile labelling with TOPMARK NEO and TOPMARK LASER
Supports up to nine individual labels for comprehensive identification needs
Designed for easy mounting using screws or rivets
Successfully tested for wipe resistance under various conditions
Boasts an aluminium colour for a professional appearance in any setting
Resistant to UV damage, ensuring longevity in outdoor applications
Fulfils EU RoHS substance requirements, promoting environmental compliance
Shelf life of two years when stored properly, ensuring reliable availability
Related links
- Phoenix Contact Unmarked Marker for use with Terminal Block
- Phoenix Contact Unmarked Terminal Block Marker for use with Terminal Block
- Phoenix Contact Marker Card for use with Terminal Block
- Phoenix Contact 21 - 30 Marker Card for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, SK Polyester Marker Card for use with Terminal Block
- Phoenix Contact, SK Polyester Marker Card for use with 3.5 mm Width Terminal Block
- Phoenix Contact 41/50 Marker Card for use with Terminal Block
