Phoenix Contact, UCT5 Marker for use with Terminal Block
- RS Stock No.:
- 499-348
- Mfr. Part No.:
- 0828752
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP51,329.57
(exc. VAT)
PHP57,489.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP51,329.57 | PHP5,132.957 |
*price indicative
- RS Stock No.:
- 499-348
- Mfr. Part No.:
- 0828752
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker | |
| For Use With | Terminal Block | |
| Series | UCT5 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker | ||
For Use With Terminal Block | ||
Series UCT5 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marker for terminal blocks is designed to enhance the efficiency and accuracy of your labelling tasks. Ideal for use with Cabur terminal blocks, this product offers precise identification options, ensuring clarity in any installation. The marker accommodates various labelling technologies, making it suitable for diverse applications. With a white, unlabelled surface, it serves as a versatile canvas for customisation, while its compact design supports space optimisation on terminal blocks. Crafted from durable materials, it excels in demanding environments, providing reliable performance over time. The innovative design allows for easy application and quick adjustments, ensuring that your labelling needs are met effortlessly.
Provides custom marking options tailored to your specifications
Facilitates quick and precise labelling using thermal transfer and direct laser marking
Accommodates multi line labelling enhancing readability
Constructed from high quality materials that ensure longevity and durability
Supports a wide temperature range making it suitable for various operating conditions
Features a latching mounting type for secure installation
Meets international standards for fire protection ensuring safety in sensitive environments
Designed to withstand harsh conditions including humidity and UV exposure
Related links
- Phoenix Contact, UCT5-TM 5 Polycarbonate Marker Label for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, UM6MTM Marker for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB Labelled Terminal Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (27X8) YE Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UCEMSP Polyamide Marker for use with Terminal Block
- Phoenix Contact, US-EMP Plastic Terminal Block Marker for use with Terminal Block
