Phoenix Contact, UCEMSP Polyamide Marker for use with Terminal Block
- RS Stock No.:
- 487-502
- Mfr. Part No.:
- 0828710
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP15,658.68
(exc. VAT)
PHP17,537.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP15,658.68 | PHP1,565.868 |
*price indicative
- RS Stock No.:
- 487-502
- Mfr. Part No.:
- 0828710
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | UCEMSP | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | EN 45545-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series UCEMSP | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals EN 45545-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact device marker is designed for seamless and efficient labelling of components in various industrial settings. Engineered to meet high standards of durability and usability, it provides a superior solution for identifying devices clearly and effectively. The product is constructed from high-quality material that is both RoHS compliant and suitable for challenging conditions, ensuring longevity and reliability. With the ability to accommodate custom markings, this marker not only enhances organisation but also aids in effective communication on the work floor. Its user-friendly design allows for simple attachment methods, making installation straightforward for technicians, whilst the precision printing capabilities guarantee accurate labelling. This device marker stands as a testament to practicality, blending functionality with ease of use.
Offers three individual labels per sheet for versatile marking
Compatible with various identification technologies, enhancing operational efficiency
Constructed from durable PA material, ensuring robust performance in various environments
Designed for use with both screw and rivet mounting types to meet installation preferences
Tested for wipe resistance under multiple conditions, ensuring legibility in demanding scenarios
Features a high flammability rating, making it suitable for use in safety-critical applications
Related links
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB7 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8 Polyamide Marker Strip for use with Terminal Block
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
