Phoenix Contact, ZB8 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 499-257
- Mfr. Part No.:
- 1052028:0011
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,593.99
(exc. VAT)
PHP7,385.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,593.99 | PHP659.399 |
*price indicative
- RS Stock No.:
- 499-257
- Mfr. Part No.:
- 1052028:0011
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB8 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB8 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker Strip is designed to enhance organisation and identification within terminal blocks. Accommodating widths of 8.2 mm, the strip features ten consecutive numbers, 11 to 20, printed clearly on a white background, ensuring visibility and easy readability. Constructed from high-quality PA material, this product meets stringent flammability ratings while also being free from silicone and halogen, making it suitable for various environments. With its latching mount type, this terminal marker strip provides a secure attachment, promoting reliability in demanding applications. Designed to withstand ambient temperatures from -40 °C to 100 °C, it is ideal for both indoor and outdoor use. The product is compliant with numerous standards, ensuring it fits seamlessly into your operations and adheres to safety regulations.
Designed specifically for terminal block applications
Constructed from durable and environmentally friendly materials
Features clear numbering for enhanced visibility
Compatible with a variety of mounting types
Resistant to UV exposure ensuring longevity in sunlight
Able to withstand extreme temperatures ensuring functionality in diverse environments
Easy to install and replace increasing operational efficiency
Offers wipe resistant markings for enhanced durability
Manufactured under stringent quality control standards for reliability
Related links
- Phoenix Contact, ZB8 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :61 -70 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :21 - 30 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :71 -80 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :91 - 100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :31 -40 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :11 Polyamide Marker Strip for use with Terminal Block
