Phoenix Contact, ZB8 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 520-426
- Mfr. Part No.:
- 1052028:0081
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,366.38
(exc. VAT)
PHP6,010.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,366.38 | PHP536.638 |
*price indicative
- RS Stock No.:
- 520-426
- Mfr. Part No.:
- 1052028:0081
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker Strip | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB8 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker Strip | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB8 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact labelled terminal marker is designed specifically for efficient identification in electrical installations. Leveraging a pitch of 8.2 mm, it offers an ideal solution for organised terminal block labelling in various environments. Each marker is crafted from durable materials, ensuring longevity and resilience against everyday wear. With its clear numbering from 81 to 90, this marker enhances readability and facilitates quick identification, making it a must-have for professionals seeking to streamline their setup process. Its latching mounting type guarantees secure attachment, while the white finish complements any terminal block setup seamlessly. Suitable for challenging conditions, this marker withstands temperatures from -40 °C to 100 °C, demonstrating its adaptability across a range of applications. The user-friendly design, along with environmental resistance features, positions it as a reliable choice for upgrading or maintaining electrical systems.
Designed for precise identification of terminal blocks
Constructed from high-quality PA material ensuring durability
Vertical labelling for optimal visibility and accessibility
Features UV resistance, making it ideal for outdoor applications
Mounting type ensures easy attachment without tools
Free of silicone and halogen for safer environmental compliance
Clear, wipe-resistant inscriptions enhance long-term readability
Related links
- Phoenix Contact, ZB8 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.QR : 1 -10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :61 -70 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :91 - 100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :71 -80 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :21 - 30 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB8.LGS :31 -40 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
