Phoenix Contact, ZB7 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 520-448
- Mfr. Part No.:
- 1054233:0021
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,366.38
(exc. VAT)
PHP6,010.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,366.38 | PHP536.638 |
*price indicative
- RS Stock No.:
- 520-448
- Mfr. Part No.:
- 1054233:0021
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB7 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB7 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative marker strip is designed specifically for terminal blocks, allowing for clear and concise identification with its horizontally labelled sections from 21 to 30. Crafted for optimal functionality, the marker strip accommodates a terminal block width of 7.62 mm and features a secure latching mounting type. The striking white colour enhances visibility, making it an essential component for efficient organisation within electrical systems. Constructed from durable PA material, this product is engineered to withstand demanding environments and complies with stringent safety standards, ensuring reliability and performance. Tailored for diverse applications, it holds a unique position in fulfilling both commercial and technical needs for professionals seeking quality marking solutions.
Tabs designed for easy handling and installation
Environmentally resistant, providing durability for outdoor applications
Suited for high-temperature environments, ensuring consistent performance
Markers are free from silicone and halogen, promoting safety and compliance
Easy-to-read printing helps reduce errors in wiring identification
Compact dimensions aid in space-efficient installations
Related links
- Phoenix Contact, ZB7 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.QR :21 -30 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBFM Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS :21 -30 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF 4 QR Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.QR :21 -30 Polyamide Marker Strip for use with Terminal Block
