Phoenix Contact, ZB7 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP5,366.38

(exc. VAT)

PHP6,010.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,366.38PHP536.638

*price indicative

RS Stock No.:
520-451
Mfr. Part No.:
1054233:0081
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker Strip

Accessory Type

Marker Strip

For Use With

Terminal Block

Series

ZB7

Colour

White RAL 9010

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact High-quality labeled terminal marker designed for efficient organisation in electrical setups. Specifically engineered for terminal blocks with a width of 7.62 mm, the marker features a horizontal layout that displays consecutive numbers from 81 to 90. Constructed from durable PA material, it boasts a pristine white finish that meets high visibility standards. The marker's latching mounting type provides ease of installation, making it an ideal choice for both professional and DIY applications. With impressive UV resistance and a flammability rating according to UL 94 V2, this terminal marker not only ensures longevity but also adheres to environmental safety regulations, guaranteeing reliable performance in various settings. Incorporating this marker into your project enhances practicality while maintaining clean and professional aesthetics.

Horizontal labeling facilitates easy reading and identification

Excellent UV resistance protects against sun damage

Latching mechanism ensures secure installation and prevents accidental removal

Capable of withstanding extreme temperatures for reliable operation

Wipe resistance ensures that markings remain legible over time

Compact design maximises space efficiency in electrical installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy