Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 767-091
- Mfr. Part No.:
- 1050020:0081
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP793.09
(exc. VAT)
PHP888.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP793.09 | PHP79.309 |
*price indicative
- RS Stock No.:
- 767-091
- Mfr. Part No.:
- 1050020:0081
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Zack Strip | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB 5 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Zack Strip | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB 5 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marking strip is designed for clear labelling with consecutive numbers 81 to 90, Ideal for enhancing organisation within Terminal blocks. Its vertical layout ensures easy legibility in various applications.
Pitch of 5.2 mm ensures compatibility with Terminal Block widths
Constructed from high-quality PA material for durability
Wipe resistance compliant with DIN 30646 standards for longevity
Operating temperature range from -40 °C to 100 °C for versatile use
Related links
- Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5 LGS Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5/WH-100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact 81/90 Zack Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB 5.LGS:(1-100/VERP) Polyamide Zack Marker Strip for use with Terminal Block Width 5.2 mm
- Phoenix Contact, ZB8 Polyamide Marker Strip for use with Terminal Block
