Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 767-093
- Mfr. Part No.:
- 1050020:0101
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP793.09
(exc. VAT)
PHP888.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP793.09 | PHP79.309 |
*price indicative
- RS Stock No.:
- 767-093
- Mfr. Part No.:
- 1050020:0101
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Zack Strip | |
| For Use With | Terminal Block | |
| Series | ZB 5 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Zack Strip | ||
For Use With Terminal Block | ||
Series ZB 5 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marking solution is a versatile equipment is designed for the clear labelling of Terminal blocks. Ideal for organizing electrical components, it features consecutively numbered strips for simplified identification.
Manufactured in white PA material, compliant with environmental standards
Designed for Terminal Block width of 5.2 mm, ensuring a secure fit
Ambient temperature range from -40 °C to 100 °C
Related links
- Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 6 LGS Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5 LGS Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5/WH-100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5.LGS:(1-100/VERP) Polyamide Zack Marker Strip for use with Terminal Block Width 5.2 mm
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB5.LGS : 101 - 110 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF5.LGS:101- 110 Polyamide Marker Strip for use with Terminal Block
