Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 767-088
- Mfr. Part No.:
- 1050020:0051
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP872.40
(exc. VAT)
PHP977.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP872.40 | PHP87.24 |
*price indicative
- RS Stock No.:
- 767-088
- Mfr. Part No.:
- 1050020:0051
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Zack Strip | |
| For Use With | Terminal Block | |
| Series | ZB 5 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Zack Strip | ||
For Use With Terminal Block | ||
Series ZB 5 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marker strip is a 10-section, vertically labelled solution for clear identification of consecutive numbers from 51 to 60. It is designed for Terminal blocks with a width of 5.2 mm, it ensures efficient organisation.
Made from Durable PA material, providing long-lasting performance
Flammability rated according to UL 94 V2 for added safety
Operating temperature range from -40 °C to 100 °C, suitable for various environments
Wipe resistance compliant with DIN 30646 ensures high legibility
Related links
- Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5 LGS Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5/WH-100 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 7 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 5.LGS:(1-100/VERP) Polyamide Zack Marker Strip for use with Terminal Block Width 5.2 mm
- Phoenix Contact, ZB 5/WH-100:UNBD. SO:MOLDED Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact Polyamide Marker Strip for use with Terminal Block
