Phoenix Contact, ZB 7 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 520-449
- Mfr. Part No.:
- 1054233:0051
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,366.38
(exc. VAT)
PHP6,010.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,366.38 | PHP536.638 |
*price indicative
- RS Stock No.:
- 520-449
- Mfr. Part No.:
- 1054233:0051
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB 7 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB 7 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Terminal Marker strip is designed for clarity and functionality in industrial settings. Featuring a high-quality construction, it effectively labels terminal blocks with consecutive numeric identifiers, enabling easy identification and organisation. The marker strip spans ten sections, meticulously printed with numbers 51 to 60, making it an essential tool for professionals seeking efficient wiring solutions. Crafted from durable materials, this product withstands rigorous environmental conditions while ensuring longevity and reliability. Its attractive white finish complements various equipment, lending an aesthetic edge to practical labelling needs.
Latching mounting type ensures secure installation
High visibility of labels reduces the chance of misidentification
UV resistance protects against sunlight exposure
Environmentally friendly materials free from silicone and halogens
Complies with various international standards for safety and performance
Suitable for a wide ambient temperature range from -40 °C to 100 °C
Compact dimensions facilitate efficient space management in complex electrical setups
Related links
- Phoenix Contact, ZB 7 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 7 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 5 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 14:UNPRINTED Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 10 LGS Polyamide Terminal Marker for use with Terminal Block
