Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 487-455
- Mfr. Part No.:
- 1051032:0019
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP5,366.38
(exc. VAT)
PHP6,010.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,366.38 | PHP536.638 |
*price indicative
- RS Stock No.:
- 487-455
- Mfr. Part No.:
- 1051032:0019
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Terminal marker offers a reliable solution for ensuring clear identification in your electrical installations. Designed with precision, this product features a high-quality white labelling system, which is ideal for terminal blocks measuring 6.2 mm in width. The horizontal marking with the number 19 ensures consistent readability, making it easier to manage connections in complex setups. Crafted from durable PA material, it features a flammability rating according to UL 94 V2, ensuring safety and longevity. The marker strip is engineered for easy latching installation, providing a user-friendly approach to labelling. With excellent UV resistance and wipe-resistant inscriptions, this terminal marker is reliable for both indoor and outdoor applications, making it indispensable for professionals in the field.
Offers a clear and consistent identification solution for terminal blocks
Designed for a compact width of 6.2 mm, ensuring compatibility
Constructed from high-grade materials for durability and safety
Features wipe-resistant markings to withstand environmental challenges
UV resistant for reliable outdoor and indoor use
Engineered for easy installation with a secure latching mechanism
Meets strict safety standards for professional use
Related links
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
