Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 499-242
- Mfr. Part No.:
- 1051032:0069
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,593.99
(exc. VAT)
PHP7,385.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,593.99 | PHP659.399 |
*price indicative
- RS Stock No.:
- 499-242
- Mfr. Part No.:
- 1051032:0069
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), ISO 4892-2:2013-03 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact ZB 6 marker strip is an essential solution for clear identification of terminal blocks. Designed for ease of use, this horizontally labelled marker strip features the number 69, ensuring that organisation is at your fingertips. Crafted from high-quality materials, it boasts durability and reliability in even the most demanding environments. With a recommended ambient temperature of storage and transport being a comfortable 23 °C, these markers meet various industry standards, making them a trusted choice for professionals. Additionally, the latching mounting type simplifies the installation process, allowing for a sturdy fit on terminal blocks with a width of 6.2 mm. Whether for new installations or retrofitting, this product suits a wide range of applications, reinforcing efficient management in electrical panels.
The marker strips are crafted from premium PA material for increased longevity
White colour conforms to RAL 9010 providing a clean and professional look
Designed to withstand ambient temperatures ranging from -40 °C to 100 °C
Components are free from silicone and halogen ensuring environmental safety
The product's wipe resistance guarantees lasting legibility of printed digits
Meets stringent flammability ratings confirming its reliability in critical applications
The marker strips pitch of 6.2 mm allows for seamless integration with compatible terminal blocks
Text field dimensions ensure ample space for clear marking enhancing visibility
Related links
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Marker for use with Terminal Block
- Phoenix Contact, ZB6.LGS :11 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 3 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 1 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6.LGS : 2 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block
