Phoenix Contact, ZB6 Polyamide Zack Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP6,521.78

(exc. VAT)

PHP7,304.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,521.78PHP652.178

*price indicative

RS Stock No.:
517-510
Mfr. Part No.:
1051032:0017
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Zack Strip

For Use With

Terminal Block

Series

ZB6

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Marker Strip is designed for optimal clarity and functionality within terminal block applications. Featuring a white finish and a high-quality print, it is tailored for quick identification of terminal connections. Ideal for both professional and industrial environments, the product boasts a modular design with dimensions that ensure compatibility across various terminal block widths. The innovative latching mounting type ensures a secure fit, adding to the reliability of your electrical installations. This product meets stringent environmental standards, making it a trustworthy choice for long-term use. For those demanding robustness and efficiency, this marker strip stands out, ensuring that labelling is both easy and effective.

Designed for horizontal labelling with high visibility

Constructed from durable materials that resist everyday wear

Lightweight design ensures minimal impact on terminal block functionality

Offers exceptional UV resistance extending product longevity

Effective wipe resistance enhances the durability of printed inscriptions

Suitable for use in a broad temperature range ensuring reliable performance

Environmentally friendly materials contribute to sustainable practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy