Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP6,521.78

(exc. VAT)

PHP7,304.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,521.78PHP652.178

*price indicative

RS Stock No.:
517-524
Mfr. Part No.:
1051032:0054
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Marker

Product Type

Marker

For Use With

Terminal Block

Series

ZB6

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Terminal Marker is specifically designed for efficient identification in electrical installations. Crafted from high-quality, durable materials, it boasts an impressive flammability rating and UV resistance, ensuring longevity even in challenging environments. The white marker is ideal for clear visibility and easy identification, while its latching mounting type allows for secure and straightforward installation. Engineered for practicality, this product meets essential standards, aiding in compliance and reliability. This terminal marker is perfect for both professional and DIY settings, enhancing organisation and safety across various applications.

Designed for quick and easy identification of terminal blocks

Manufactured from durable PA material ensuring lasting performance

Features a latching installation for maximum convenience

Provides excellent UV resistance making it suitable for outdoor use

Complies with relevant DIN and ISO specifications for reliability

Lightweight design enhances ease of handling and installation

Customisable printing allows for tailored identification solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy