Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block

Subtotal (1 pack of 10 units)*

PHP5,366.38

(exc. VAT)

PHP6,010.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,366.38PHP536.638

*price indicative

RS Stock No.:
487-459
Mfr. Part No.:
1051032:0028
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Terminal Marker

For Use With

Terminal Block

Series

ZB6

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact marker for terminal blocks offers precision and simplicity in identifying connections in your electrical setups. Designed for easy integration, it boasts a high-quality construction that ensures durability and reliability. With a clean white finish, it features a consistent print of the number 28, which enhances readability and quick identification. Ideal for professionals who require clear labelling in confined spaces, this terminal marker is suitable for a range of applications, from industrial to residential. Its latching mounting type simplifies the installation process, offering peace of mind when securing terminal connections. Embrace efficiency with this expertly engineered product that aligns with your operational needs, assuring optimal performance in diverse conditions.

Constructed from high-quality PA material for enhanced durability

Latching mounting type ensures stability and ease of installation

Features wipe resistance according to recognised standards for prolonged legibility

Components are free from silicone and halogen, ensuring safe usage

UV resistance characteristic maintains performance in outdoor conditions

A compact width of 6 mm optimises space on your terminal strips

Classified under ECLASS and ETIM standards for compatibility and verification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy